
PHE840MK5100KK01R17 | |
|---|---|
DigiKey Part Number | 399-18746-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MK5100KK01R17 |
Description | CAP FILM 10000PF 10% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MK5100KK01R17 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,19940 € | 19,94 € |
| 500 | 0,16166 € | 80,83 € |
| 1.000 | 0,14997 € | 149,97 € |
| 3.000 | 0,13556 € | 406,68 € |
| 5.000 | 0,13023 € | 651,15 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

