
MPXV1D1770L1R5 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1770L1R5TR-ND - Tape & Reel (TR) 399-MPXV1D1770L1R5CT-ND - Cut Tape (CT) 399-MPXV1D1770L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1770L1R5 |
Description | FIXED IND 1.5UH 38A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 38 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1770L1R5 Models |
Category | DC Resistance (DCR) 1.8mOhm Max |
Mfr | Frequency - Self Resonant 18MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.669" L x 0.673" W (17.00mm x 17.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 45A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,03000 € | 30,30 € |
| 25 | 2,80360 € | 70,09 € |
| 50 | 2,64340 € | 132,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,49250 € | 249,25 € |
| 200 | 2,35035 € | 470,07 € |
| 300 | 2,27107 € | 681,32 € |
| 500 | 2,17510 € | 1.087,55 € |
| 700 | 2,11416 € | 1.479,91 € |
| 1.000 | 2,05148 € | 2.051,48 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,45280 € |

