
MMK27.5155K630F14L4TRAY | |
|---|---|
DigiKey Part Number | 399-MMK27.5155K630F14L4TRAY-ND |
Manufacturer | |
Manufacturer Product Number | MMK27.5155K630F14L4TRAY |
Description | 1.5F DC 10V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Capacitance | Height - Seated (Max) 1.102" (28.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,06649 € | 1.041,51 € |
| Unit Price without VAT: | 2,06649 € |
|---|---|
| Unit Price with VAT: | 2,50045 € |

