
MMK22.5564K400D17L4TRAY | |
|---|---|
DigiKey Part Number | 399-MMK22.5564K400D17L4TRAY-ND |
Manufacturer | |
Manufacturer Product Number | MMK22.5564K400D17L4TRAY |
Description | 560NF4 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 0,50885 € | 439,65 € |
| Unit Price without VAT: | 0,50885 € |
|---|---|
| Unit Price with VAT: | 0,61571 € |

