
F862FY475K310ZLH0J | |
|---|---|
DigiKey Part Number | 399-F862FY475K310ZLH0J-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F862FY475K310ZLH0J |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F862FY475K310ZLH0J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.457" (37.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 2,91800 € | 29,18 € |
| 50 | 2,46340 € | 123,17 € |
| 150 | 2,25220 € | 337,83 € |
| 600 | 2,06372 € | 1.238,23 € |
| 1.050 | 2,00610 € | 2.106,41 € |
| 2.550 | 1,93137 € | 4.924,99 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,91260 € |

