Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BY124M1K0A | KEMET | 0 | 399-F462BY124M1K0A-ND | 0,58700 € | Parametric Equivalent |
| F462BY124M1K0C | KEMET | 0 | 399-F462BY124M1K0C-ND | 0,56384 € | Parametric Equivalent |
| F462BY124M1K0L | KEMET | 0 | 399-F462BY124M1K0LTR-ND | 0,61892 € | Parametric Equivalent |
| F462BY124M1K0R | KEMET | 0 | 399-F462BY124M1K0RTB-ND | 0,60203 € | Parametric Equivalent |
| F462BY124M1L2A | KEMET | 0 | 399-F462BY124M1L2A-ND | 0,92365 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | 0,57763 € | 294,59 € |
| Unit Price without VAT: | 0,57763 € |
|---|---|
| Unit Price with VAT: | 0,69893 € |


