
F461RB825J160Z | |
|---|---|
DigiKey Part Number | 399-F461RB825J160Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461RB825J160Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.614" L x 0.433" W (41.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 160V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 3,04681 € | 639,83 € |
| Unit Price without VAT: | 3,04681 € |
|---|---|
| Unit Price with VAT: | 3,68664 € |

