
F161ZS106K050V | |
|---|---|
DigiKey Part Number | 399-F161ZS106K050VTR-ND - Tape & Reel (TR) 399-F161ZS106K050VCT-ND - Cut Tape (CT) 399-F161ZS106K050VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161ZS106K050V |
Description | CAP FILM 10UF 10% 50V |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | F161ZS106K050V Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.283" (7.20mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 30V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |

