Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK475M400AH2EA | |
|---|---|
DigiKey Part Number | 399-ESK475M400AH2EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK475M400AH2EA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK475M400AH2EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK475M400AH2AA | KEMET | 0 | 399-ESK475M400AH2AA-ND | 0,12736 € | Parametric Equivalent |
| ESK475M400AH2ER | KEMET | 0 | 399-ESK475M400AH2ERTB-ND | 0,13913 € | Parametric Equivalent |
| ESK475M450AH2AA | KEMET | 0 | 399-ESK475M450AH2AA-ND | 0,14817 € | Parametric Equivalent |
| B43821A9475M000 | TDK | 883 | 495-B43821A9475M000-ND | 0,69000 € | Parametric Equivalent |
| ECA-2GM4R7 | Panasonic Industry | 470 | P19467-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,11860 € | 249,06 € |
| Unit Price without VAT: | 0,11860 € |
|---|---|
| Unit Price with VAT: | 0,14351 € |






