Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F43KN3100ZA01K | KEMET | 0 | 399-F43KN3100ZA01K-ND | 1,09048 € | Parametric Equivalent |
| F43KN3100ZB01K | KEMET | 0 | 399-F43KN3100ZB01K-ND | 1,08680 € | Parametric Equivalent |
| F43KN3100ZB04K | KEMET | 0 | 399-F43KN3100ZB04K-ND | 1,10170 € | Parametric Equivalent |
| F43KN3100ZC01K | KEMET | 0 | 399-F43KN3100ZC01K-ND | 1,06918 € | Parametric Equivalent |
| F43KN3100ZE01K | KEMET | 0 | 399-F43KN3100ZE01K-ND | 1,28685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | 1,06263 € | 497,31 € |
| Unit Price without VAT: | 1,06263 € |
|---|---|
| Unit Price with VAT: | 1,28578 € |

