Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC107M025AE3JA | |
|---|---|
DigiKey Part Number | 399-ESC107M025AE3JATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESC107M025AE3JA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC107M025AE3JA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC107M025AE3AA | KEMET | 0 | 399-ESC107M025AE3AA-ND | 0,04846 € | Parametric Equivalent |
| ESC107M025AE3DA | KEMET | 0 | 399-ESC107M025AE3DATB-ND | 0,03934 € | Parametric Equivalent |
| ESC107M025AE3EA | KEMET | 0 | 399-ESC107M025AE3EATB-ND | 0,04216 € | Parametric Equivalent |
| ESC107M035AE3AA | KEMET | 9.432 | 399-ESC107M035AE3AA-ND | 0,26000 € | Parametric Equivalent |
| ESH107M025AE3AA | KEMET | 0 | 399-6546-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | 0,05097 € | 224,27 € |
| Unit Price without VAT: | 0,05097 € |
|---|---|
| Unit Price with VAT: | 0,06167 € |












