
RSBDC3180SH10J | |
|---|---|
DigiKey Part Number | 399-RSBDC3180SH10JCT-ND - Cut Tape (CT) 399-RSBDC3180SH10JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBDC3180SH10J |
Description | CAP FILM 0.18UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications Automotive |
Tolerance ±5% | Ratings AEC-Q200 |
Voltage Rating - AC 40V | Features High Temperature |
Voltage Rating - DC 63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18730 € | 18,73 € |
| 500 | 0,15130 € | 75,65 € |
| 1.000 | 0,14018 € | 140,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12485 € | 436,98 € |
| 7.000 | 0,11843 € | 829,01 € |
| 10.500 | 0,11521 € | 1.209,71 € |
| 17.500 | 0,11164 € | 1.953,70 € |
| 24.500 | 0,10956 € | 2.684,22 € |
| 35.000 | 0,10755 € | 3.764,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

