
CBR08C330J5GAC | |
|---|---|
DigiKey Part Number | 399-CBR08C330J5GACTR-ND - Tape & Reel (TR) 399-CBR08C330J5GACCT-ND - Cut Tape (CT) 399-CBR08C330J5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C330J5GAC |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C330J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17500 € | 8,75 € |
| 100 | 0,15640 € | 15,64 € |
| 500 | 0,12512 € | 62,56 € |
| 1.000 | 0,11544 € | 115,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10095 € | 403,80 € |
| 8.000 | 0,09557 € | 764,56 € |
| 12.000 | 0,09288 € | 1.114,56 € |
| 20.000 | 0,08989 € | 1.797,80 € |
| 28.000 | 0,08814 € | 2.467,92 € |
| 40.000 | 0,08646 € | 3.458,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

