



C901U101KYYDAA7317 | |
|---|---|
DigiKey Part Number | 399-C901U101KYYDAA7317CT-ND - Cut Tape (CT) 399-C901U101KYYDAA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C901U101KYYDAA7317 |
Description | CAP CER 100PF 400VAC Y5P RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C901U101KYYDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C901U101KZYDAA7317 | KEMET | 0 | C901U101KZYDAA7317-ND | 0,03948 € | Upgrade |
| C711U101KYYDAA7317 | KEMET | 1.771 | 399-C711U101KYYDAA7317CT-ND | 0,86000 € | Similar |
| C931U101JYSDAA7317 | KEMET | 0 | C931U101JYSDAA7317-ND | 0,07547 € | Similar |
| C931U101JZSDAA7317 | KEMET | 0 | C931U101JZSDAA7317-ND | 0,08828 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07560 € | 37,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06406 € | 64,06 € |
| 2.000 | 0,05881 € | 117,62 € |
| 3.000 | 0,05611 € | 168,33 € |
| 5.000 | 0,05305 € | 265,25 € |
| 7.000 | 0,05122 € | 358,54 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

