1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C741U152MSWDBA7317

DigiKey Part Number
399-C741U152MSWDBA7317CT-ND - Cut Tape (CT)
399-C741U152MSWDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C741U152MSWDBA7317
Description
CAP CER 1.5NF X1/Y1 440V/400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C741U152MSWDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,53600 €5,36 €
500,41640 €20,82 €
1000,37930 €37,93 €
Tape & Box (TB)
QuantityUnit PriceExt Price
7500,30501 €228,76 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,01640 €