
C721U471MWWDAA7301 | |
|---|---|
DigiKey Part Number | 399-C721U471MWWDAA7301TR-ND - Tape & Reel (TR) 399-C721U471MWWDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C721U471MWWDAA7301 |
Description | CAP CER 470PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81700 € | 8,17 € |
| 50 | 0,64860 € | 32,43 € |
| 100 | 0,59630 € | 59,63 € |
| 500 | 0,50802 € | 254,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48072 € | 480,72 € |
| 2.000 | 0,45826 € | 916,52 € |
| 3.000 | 0,44699 € | 1.340,97 € |
| 5.000 | 0,43452 € | 2.172,60 € |
| 7.000 | 0,42722 € | 2.990,54 € |
| 10.000 | 0,42020 € | 4.202,00 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

