36 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
C4AQ-M Series Capacitors | Datasheet Preview

C4AQPEW5360M3AJ

DigiKey Part Number
399-C4AQPEW5360M3AJ-ND
Manufacturer
Manufacturer Product Number
C4AQPEW5360M3AJ
Description
CAP FILM 36UF 5% 1.2KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQPEW5360M3AJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Packaging
Bulk
Height - Seated (Max)
2.217" (56.30mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
2.067" (52.50mm)
Tolerance
±5%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1200V (1.2kV)
Ratings
AEC-Q200
Dielectric Material
Features
Low ESL
ESR (Equivalent Series Resistance)
3.7 mOhms
Base Product Number
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,05000 €16,05 €
1812,12556 €218,26 €
5411,29222 €609,78 €
10810,88426 €1.175,50 €
50410,21651 €5.149,12 €
Manufacturers Standard Package
Unit Price without VAT:16,05000 €
Unit Price with VAT:19,42050 €