5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
C4AQ-M Series Capacitors | Datasheet Preview

C4AQPBU4500M12J

DigiKey Part Number
399-C4AQPBU4500M12J-ND
Manufacturer
Manufacturer Product Number
C4AQPBU4500M12J
Description
CAP FILM 5UF 5% 1.2KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AQPBU4500M12J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Packaging
Bulk
Height - Seated (Max)
1.465" (37.20mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±5%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
1200V (1.2kV)
Ratings
AEC-Q200
Dielectric Material
Features
Low ESL
ESR (Equivalent Series Resistance)
8 mOhms
Base Product Number
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,06000 €4,06 €
102,91700 €29,17 €
642,40859 €154,15 €
1282,27750 €291,52 €
5122,08055 €1.065,24 €
1.0242,00730 €2.055,48 €
2.5601,92993 €4.940,62 €
Manufacturers Standard Package
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,91260 €