


C4AQNBW5120M3FJ | |
|---|---|
DigiKey Part Number | 399-C4AQNBW5120M3FJ-ND |
Manufacturer | |
Manufacturer Product Number | C4AQNBW5120M3FJ |
Description | CAP FILM 12UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AQNBW5120M3FJ Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Packaging Bulk | Height - Seated (Max) 1.583" (40.20mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±5% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Low ESL |
ESR (Equivalent Series Resistance) 6.3 mOhms | Base Product Number |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 3,43000 € | 34,30 € |
| 58 | 2,87966 € | 167,02 € |
| 116 | 2,72716 € | 316,35 € |
| 522 | 2,48245 € | 1.295,84 € |
| 1.044 | 2,40007 € | 2.505,67 € |
| 2.552 | 2,31489 € | 5.907,60 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,71120 € |

