Upgrade
Parametric Equivalent

C410C129CAG5TA | |
|---|---|
DigiKey Part Number | C410C129CAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C129CAG5TA |
Description | CAP CER 1.2PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C129CAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±0.25pF | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C129BAG5TA | KEMET | 0 | C410C129BAG5TA-ND | 0,09252 € | Upgrade |
| C410C129CAG5TA7200 | KEMET | 0 | C410C129CAG5TA7200-ND | 0,07461 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,08185 € | 171,89 € |
| Unit Price without VAT: | 0,08185 € |
|---|---|
| Unit Price with VAT: | 0,09904 € |


