Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C335C242GAG5TA | |
|---|---|
DigiKey Part Number | C335C242GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C335C242GAG5TA |
Description | CAP CER RAD 2.4NF 250V C0G 2% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C335C242GAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C242FAG5TA | KEMET | 0 | C333C242FAG5TA-ND | 0,97888 € | Upgrade |
| C335C242FAG5TA | KEMET | 0 | C335C242FAG5TA-ND | 0,97888 € | Upgrade |
| C336C242FAG5TA | KEMET | 0 | C336C242FAG5TA-ND | 0,97888 € | Upgrade |
| C317C242FAG5TA | KEMET | 0 | C317C242FAG5TA-ND | 1,00276 € | Similar |
| C317C242GAG5TA | KEMET | 0 | C317C242GAG5TA-ND | 0,56098 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53050 € | 265,25 € |
| Unit Price without VAT: | 0,53050 € |
|---|---|
| Unit Price with VAT: | 0,64191 € |






