C328C512F3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,36267 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,36267 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,36267 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,87427 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,36267 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,36267 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,87427 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,36267 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,36267 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42438 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,36267 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42438 €
Datasheet
5100 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C512F3G5TA7301

DigiKey Part Number
C328C512F3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C328C512F3G5TA7301
Description
CAP CER 5100PF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5100 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C512F3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C512F3G5TA7301KEMET0C322C512F3G5TA7301-ND0,36267 €Direct
C325C512F3G5TA7301KEMET0C325C512F3G5TA7301-ND0,36267 €Direct
C327C512F3G5TA7301KEMET0C327C512F3G5TA7301-ND0,36267 €Direct
C317C512F1G5TA7301KEMET0C317C512F1G5TA7301-ND0,87427 €Similar
C317C512F3G5TA7301KEMET0C317C512F3G5TA7301-ND0,36267 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36267 €906,67 €
Manufacturers Standard Package
Unit Price without VAT:0,36267 €
Unit Price with VAT:0,43883 €