C325C221J3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,07174 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07174 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07174 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07174 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31466 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22334 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31466 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22334 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31466 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22334 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31466 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22334 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31466 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22334 €
Datasheet
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C221J3G5TA7301

DigiKey Part Number
C325C221J3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C325C221J3G5TA7301
Description
CAP CER 220PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C221J3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C221J3G5TA7301KEMET0C322C221J3G5TA7301-ND0,07174 €Direct
C323C221J3G5TA7301KEMET0C323C221J3G5TA7301-ND0,07174 €Direct
C327C221J3G5TA7301KEMET0C327C221J3G5TA7301-ND0,07174 €Direct
C328C221J3G5TA7301KEMET0C328C221J3G5TA7301-ND0,07174 €Direct
C322C221F3G5TA7301KEMET0C322C221F3G5TA7301-ND0,31466 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08269 €206,72 €
Manufacturers Standard Package
Unit Price without VAT:0,08269 €
Unit Price with VAT:0,10005 €