C323C183K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,17651 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24823 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24823 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24823 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24823 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17909 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,25917 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26203 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24823 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24823 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16026 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17651 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16026 €
Datasheet
0.018 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C183K1G5TA

DigiKey Part Number
C323C183K1G5TA-ND
Manufacturer
Manufacturer Product Number
C323C183K1G5TA
Description
CAP CER RAD 18NF 100V C0G 10%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C183K1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C183K1G5TAKEMET0C322C183K1G5TA-ND0,17651 €Direct
C322C183K2G5TAKEMET0C322C183K2G5TA-ND0,24823 €Upgrade
C322C183KAG5TAKEMET0C322C183KAG5TA-ND0,24823 €Upgrade
C323C183K2G5TAKEMET0C323C183K2G5TA-ND0,24823 €Upgrade
C323C183KAG5TAKEMET0C323C183KAG5TA-ND0,24823 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,17651 €176,51 €
Unit Price without VAT:0,17651 €
Unit Price with VAT:0,21358 €