Similar
Similar



C322C102KDR5TA | |
|---|---|
DigiKey Part Number | 399-13566-ND |
Manufacturer | |
Manufacturer Product Number | C322C102KDR5TA |
Description | CAP CER 1000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C102KDR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C102KDG5TA | KEMET | 195 | 399-13530-ND | 1,41000 € | Similar |
| C322C102KFR5TA | KEMET | 982 | 399-5099-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,69140 € | 34,57 € |
| 100 | 0,63650 € | 63,65 € |
| 500 | 0,54388 € | 271,94 € |
| 1.000 | 0,51522 € | 515,22 € |
| 2.500 | 0,48494 € | 1.212,35 € |
| 5.000 | 0,46668 € | 2.333,40 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |


