



C320C224M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-14013-2-ND - Tape & Reel (TR) 399-14013-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C320C224M5U5TA7301 |
Description | CAP CER 0.22UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C224M5U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,15810 € | 15,81 € |
| 500 | 0,12656 € | 63,28 € |
| 1.000 | 0,11680 € | 116,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10652 € | 266,30 € |
| 5.000 | 0,10032 € | 501,60 € |
| 7.500 | 0,09722 € | 729,15 € |
| 12.500 | 0,09378 € | 1.172,25 € |
| 17.500 | 0,09177 € | 1.605,98 € |
| 25.000 | 0,08983 € | 2.245,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

