Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C318C272KAG5TA | |
|---|---|
DigiKey Part Number | C318C272KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C318C272KAG5TA |
Description | CAP CER 2700PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C272KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C272KAG5TA | KEMET | 0 | C317C272KAG5TA-ND | 0,13709 € | Direct |
| C317C272FAG5TA | KEMET | 0 | C317C272FAG5TA-ND | 1,00276 € | Upgrade |
| C317C272GAG5TA | KEMET | 0 | C317C272GAG5TA-ND | 0,56098 € | Upgrade |
| C317C272JAG5TA | KEMET | 0 | C317C272JAG5TA-ND | 0,13764 € | Upgrade |
| C318C272FAG5TA | KEMET | 0 | C318C272FAG5TA-ND | 1,00276 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13709 € | 205,63 € |
| Unit Price without VAT: | 0,13709 € |
|---|---|
| Unit Price with VAT: | 0,16588 € |



