
C2220X153KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X153KHRACTUTR-ND - Tape & Reel (TR) 399-C2220X153KHRACTUCT-ND - Cut Tape (CT) 399-C2220X153KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X153KHRACTU |
Description | CAP CER 0.015UF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X153KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86700 € | 18,67 € |
| 50 | 1,54260 € | 77,13 € |
| 100 | 1,44230 € | 144,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27266 € | 636,33 € |
| 1.000 | 1,22013 € | 1.220,13 € |
| 1.500 | 1,19381 € | 1.790,72 € |
| 2.500 | 1,16464 € | 2.911,60 € |
| 3.500 | 1,14758 € | 4.016,53 € |
| 5.000 | 1,13116 € | 5.655,80 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,24280 € |

