Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C802KFGLC7210 | |
|---|---|
DigiKey Part Number | 399-C1812C802KFGLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C802KFGLC7210 |
Description | CAP 8NF 1500V C0G 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8000 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C802KFGLC7805 | KEMET | 0 | 399-C1812C802KFGLC7805TR-ND | 3,08080 € | Parametric Equivalent |
| C1812C802KFGLC7810 | KEMET | 0 | 399-C1812C802KFGLC7810TR-ND | 2,83157 € | Parametric Equivalent |
| C1812C802KFGLCAUTO | KEMET | 0 | 399-C1812C802KFGLCAUTOTR-ND | 3,33640 € | Parametric Equivalent |
| C1812C802KFGLCAUTO7210 | KEMET | 0 | 399-C1812C802KFGLCAUTO7210TR-ND | 2,84708 € | Parametric Equivalent |
| C1812C802KFGLCAUTO7805 | KEMET | 0 | 399-C1812C802KFGLCAUTO7805TR-ND | 3,08637 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,84167 € | 1.705,00 € |
| Unit Price without VAT: | 2,84167 € |
|---|---|
| Unit Price with VAT: | 3,43842 € |


