
C1812C102J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C102J5GACTUCT-ND - Cut Tape (CT) 399-C1812C102J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102J5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102J2GACTU | KEMET | 1.122 | 399-15622-1-ND | 1,24000 € | Upgrade |
| 18122A102JAT2A | KYOCERA AVX | 618 | 478-KGM43BCG2D102JVCT-ND | 1,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,44690 € | 44,69 € |
| 500 | 0,37600 € | 188,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35406 € | 354,06 € |
| 2.000 | 0,33601 € | 672,02 € |
| 3.000 | 0,32696 € | 980,88 € |
| 5.000 | 0,31694 € | 1.584,70 € |
| 7.000 | 0,31108 € | 2.177,56 € |
| 10.000 | 0,30544 € | 3.054,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,17370 € |

