
C1808C560JHGACTU | |
|---|---|
DigiKey Part Number | 399-15620-2-ND - Tape & Reel (TR) 399-15620-1-ND - Cut Tape (CT) 399-15620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C560JHGACTU |
Description | CAP CER 56PF 3KV NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C560JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,29500 € | 12,95 € |
| 50 | 1,05200 € | 52,60 € |
| 100 | 0,97690 € | 97,69 € |
| 500 | 0,84962 € | 424,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81025 € | 810,25 € |
| 2.000 | 0,77784 € | 1.555,68 € |
| 3.000 | 0,76158 € | 2.284,74 € |
| 5.000 | 0,74357 € | 3.717,85 € |
| 7.000 | 0,73305 € | 5.131,35 € |
| 10.000 | 0,72292 € | 7.229,20 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

