C1808C102J5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,31858 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33033 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,20857 €
Datasheet
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C102J5GACTU

DigiKey Part Number
399-C1808C102J5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1808C102J5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C102J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Tolerance
±5%
Thickness (Max)
0.045" (1.15mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1808C102J1GACTUKEMET0399-C1808C102J1GACTUTR-ND0,31858 €Upgrade
C1808C102J5GALTUKEMET0399-C1808C102J5GALTUTR-ND0,33033 €Parametric Equivalent
18085A102JAT2AKYOCERA AVX018085A102JAT2A-ND0,20857 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,27967 €699,17 €
Manufacturers Standard Package
Unit Price without VAT:0,27967 €
Unit Price with VAT:0,33840 €