


C1210X333KFRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X333KFRACTUTR-ND - Tape & Reel (TR) 399-C1210X333KFRACTUCT-ND - Cut Tape (CT) 399-C1210X333KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X333KFRACTU |
Description | CAP CER 0.033UF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X333KFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,83000 € | 8,30 € |
| 50 | 0,65880 € | 32,94 € |
| 100 | 0,60590 € | 60,59 € |
| 500 | 0,51666 € | 258,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48903 € | 489,03 € |
| 2.000 | 0,46629 € | 932,58 € |
| 3.000 | 0,45489 € | 1.364,67 € |
| 5.000 | 0,44226 € | 2.211,30 € |
| 7.000 | 0,43488 € | 3.044,16 € |
| 10.000 | 0,42777 € | 4.277,70 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

