0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210X333KFRACTU

DigiKey Part Number
399-C1210X333KFRACTUTR-ND - Tape & Reel (TR)
399-C1210X333KFRACTUCT-ND - Cut Tape (CT)
399-C1210X333KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X333KFRACTU
Description
CAP CER 0.033UF 1.5KV X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X333KFRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.309
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,83000 €8,30 €
500,65880 €32,94 €
1000,60590 €60,59 €
5000,51666 €258,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48903 €489,03 €
2.0000,46629 €932,58 €
3.0000,45489 €1.364,67 €
5.0000,44226 €2.211,30 €
7.0000,43488 €3.044,16 €
10.0000,42777 €4.277,70 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,52460 €