
C1210T563K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1210T563K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T563K5RALTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T563K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42471 € | 1.698,84 € |
| Unit Price without VAT: | 0,42471 € |
|---|---|
| Unit Price with VAT: | 0,51390 € |

