


C1210C226M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226M8RACTUTR-ND - Tape & Reel (TR) 399-C1210C226M8RACTUCT-ND - Cut Tape (CT) 399-C1210C226M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M8RACTU |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226K3RACTU | KEMET | 45.275 | 399-C1210C226K3RACTUCT-ND | 3,08000 € | Upgrade |
| C1210C226K4RACTU | KEMET | 42.932 | 399-C1210C226K4RACTUCT-ND | 0,70000 € | Upgrade |
| C1210C226K8RACTU | KEMET | 36.260 | 399-C1210C226K8RACTUCT-ND | 2,60000 € | Upgrade |
| C1210C226M3RACTU | KEMET | 35.028 | 399-C1210C226M3RACTUCT-ND | 1,51000 € | Upgrade |
| C1210C226M4RACTU | KEMET | 7.421 | 399-C1210C226M4RACTUCT-ND | 1,47000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17900 € | 11,79 € |
| 50 | 0,95220 € | 47,61 € |
| 100 | 0,88220 € | 88,22 € |
| 500 | 0,76398 € | 381,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72739 € | 727,39 € |
| 2.000 | 0,69726 € | 1.394,52 € |
| 3.000 | 0,68216 € | 2.046,48 € |
| 5.000 | 0,66543 € | 3.327,15 € |
| 7.000 | 0,65565 € | 4.589,55 € |
| 10.000 | 0,64624 € | 6.462,40 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

