Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C226K9RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C226K9RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C226K9RALTU |
Description | CAP CER 22UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K9RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226K3RACTU | KEMET | 45.275 | 399-C1210C226K3RACTUCT-ND | 3,08000 € | Upgrade |
| C1210C226K4RACTU | KEMET | 42.932 | 399-C1210C226K4RACTUCT-ND | 0,70000 € | Upgrade |
| C1210C226K8RACTU | KEMET | 36.260 | 399-C1210C226K8RACTUCT-ND | 2,60000 € | Upgrade |
| C1210C226K8RALTU | KEMET | 13.774 | 399-C1210C226K8RALTUCT-ND | 3,48000 € | Upgrade |
| C1210C226K9RACAUTO | KEMET | 1.445 | 399-13723-1-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58711 € | 1.587,11 € |
| Unit Price without VAT: | 1,58711 € |
|---|---|
| Unit Price with VAT: | 1,92040 € |











