
C1210C152JDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C152JDRACTUTR-ND - Tape & Reel (TR) 399-C1210C152JDRACTUCT-ND - Cut Tape (CT) 399-C1210C152JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C152JDRACTU |
Description | CAP CER 1500PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C152JDRACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46018 € | 460,18 € |
| Unit Price without VAT: | 0,46018 € |
|---|---|
| Unit Price with VAT: | 0,55682 € |

