
C1206X224KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X224KARACAUTOTR-ND - Tape & Reel (TR) 399-C1206X224KARACAUTOCT-ND - Cut Tape (CT) 399-C1206X224KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224KARACAUTO |
Description | CAP CER 0.22UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02500 € | 10,25 € |
| 50 | 0,82300 € | 41,15 € |
| 100 | 0,76040 € | 76,04 € |
| 500 | 0,65456 € | 327,28 € |
| 1.000 | 0,62178 € | 621,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59482 € | 1.189,64 € |
| 4.000 | 0,57261 € | 2.290,44 € |
| 6.000 | 0,56148 € | 3.368,88 € |
| 10.000 | 0,54915 € | 5.491,50 € |
| 14.000 | 0,54193 € | 7.587,02 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |

