
C1206C335K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C335K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C335K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206C335K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K4RACAUTO |
Description | CAP CER 3.3UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,55600 € | 27,80 € |
| 100 | 0,50970 € | 50,97 € |
| 500 | 0,43126 € | 215,63 € |
| 1.000 | 0,40702 € | 407,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38142 € | 953,55 € |
| 5.000 | 0,36599 € | 1.829,95 € |
| 7.500 | 0,35826 € | 2.686,95 € |
| 12.500 | 0,34969 € | 4.371,12 € |
| 17.500 | 0,34468 € | 6.031,90 € |
| 25.000 | 0,33985 € | 8.496,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

