
C1206C330JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-16703-2-ND - Tape & Reel (TR) 399-16703-1-ND - Cut Tape (CT) 399-16703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330JGGACAUTO |
Description | CAP CER 1206 33PF 2000V C0G 5% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330JGGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,50660 € | 25,33 € |
| 100 | 0,46340 € | 46,34 € |
| 500 | 0,39052 € | 195,26 € |
| 1.000 | 0,36796 € | 367,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34415 € | 860,38 € |
| 5.000 | 0,32980 € | 1.649,00 € |
| 7.500 | 0,32260 € | 2.419,50 € |
| 12.500 | 0,31463 € | 3.932,88 € |
| 17.500 | 0,30997 € | 5.424,48 € |
| 25.000 | 0,30549 € | 7.637,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

