
C1206C270K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C270K5GACTUTR-ND - Tape & Reel (TR) 399-C1206C270K5GACTUCT-ND - Cut Tape (CT) 399-C1206C270K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C270K5GACTU |
Description | CAP CER 27PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRNPO9BN270 | YAGEO | 12.480 | 311-1155-1-ND | 0,18000 € | Upgrade |
| GRM31A5C2J270JW01D | Murata Electronics | 2.437 | 490-GRM31A5C2J270JW01DCT-ND | 0,33000 € | Upgrade |
| GRM31A5C3A270JW01D | Murata Electronics | 16.778 | 490-11628-1-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11470 € | 11,47 € |
| 500 | 0,09030 € | 45,15 € |
| 1.000 | 0,08277 € | 82,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07148 € | 285,92 € |
| 8.000 | 0,06729 € | 538,32 € |
| 12.000 | 0,06520 € | 782,40 € |
| 20.000 | 0,06287 € | 1.257,40 € |
| 28.000 | 0,06151 € | 1.722,28 € |
| 40.000 | 0,06021 € | 2.408,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

