
C1206C153F1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C153F1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C153F1GECAUTOCT-ND - Cut Tape (CT) 399-C1206C153F1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C153F1GECAUTO |
Description | CAP CER 1206 15NF 100V C0G 1% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C153F1GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41700 € | 14,17 € |
| 50 | 1,15500 € | 57,75 € |
| 100 | 1,07410 € | 107,41 € |
| 500 | 0,93742 € | 468,71 € |
| 1.000 | 0,89511 € | 895,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85040 € | 2.126,00 € |
| 5.000 | 0,82343 € | 4.117,15 € |
| 7.500 | 0,80992 € | 6.074,40 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

