
C1206C152KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152KGRACTUTR-ND - Tape & Reel (TR) 399-C1206C152KGRACTUCT-ND - Cut Tape (CT) 399-C1206C152KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152KGRACTU |
Description | CAP CER 1500PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,47620 € | 23,81 € |
| 100 | 0,43500 € | 43,50 € |
| 500 | 0,36554 € | 182,77 € |
| 1.000 | 0,34404 € | 344,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32636 € | 652,72 € |
| 4.000 | 0,31180 € | 1.247,20 € |
| 6.000 | 0,30450 € | 1.827,00 € |
| 10.000 | 0,29642 € | 2.964,20 € |
| 14.000 | 0,29169 € | 4.083,66 € |
| 20.000 | 0,28714 € | 5.742,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

