
C1206C104KARACAUTO | |
|---|---|
DigiKey Part Number | 399-12978-2-ND - Tape & Reel (TR) 399-12978-1-ND - Cut Tape (CT) 399-12978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KARACAUTO |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,10610 € | 53,05 € |
| 1.000 | 0,09758 € | 97,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08859 € | 221,47 € |
| 5.000 | 0,08318 € | 415,90 € |
| 7.500 | 0,08046 € | 603,45 € |
| 12.500 | 0,07746 € | 968,25 € |
| 17.500 | 0,07570 € | 1.324,75 € |
| 25.000 | 0,07401 € | 1.850,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

