C0805X222K5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08841 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08214 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08146 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07555 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08980 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08346 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.076
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08214 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06479 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08034 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07449 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04326 €
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X222K5REC7210

DigiKey Part Number
C0805X222K5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X222K5REC7210
Description
CAP CER 0805 2.2NF 50V X7R 10%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X222K5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X222K5RAC3123KEMET0399-C0805X222K5RAC3123TR-ND0,08841 €Parametric Equivalent
C0805X222K5RAC3124KEMET0399-C0805X222K5RAC3124TR-ND0,08214 €Parametric Equivalent
C0805X222K5RAC3181KEMET0399-C0805X222K5RAC3181TR-ND0,08146 €Parametric Equivalent
C0805X222K5RAC3182KEMET0399-C0805X222K5RAC3182TR-ND0,07555 €Parametric Equivalent
C0805X222K5RAC3316KEMET0399-C0805X222K5RAC3316TR-ND0,08980 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03922 €392,20 €
Manufacturers Standard Package
Unit Price without VAT:0,03922 €
Unit Price with VAT:0,04746 €