
C0805X152K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19438-2-ND - Tape & Reel (TR) 399-19438-1-ND - Cut Tape (CT) 399-19438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X152K5RACAUTO |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X152K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13880 € | 13,88 € |
| 500 | 0,11036 € | 55,18 € |
| 1.000 | 0,10158 € | 101,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08841 € | 353,64 € |
| 8.000 | 0,08353 € | 668,24 € |
| 12.000 | 0,08108 € | 972,96 € |
| 20.000 | 0,07836 € | 1.567,20 € |
| 28.000 | 0,07678 € | 2.149,84 € |
| 40.000 | 0,07525 € | 3.010,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

