
C0805X102J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X102J5GACTUCT-ND - Cut Tape (CT) 399-C0805X102J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18180 € | 18,18 € |
| 500 | 0,14654 € | 73,27 € |
| 1.000 | 0,13565 € | 135,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11931 € | 477,24 € |
| 8.000 | 0,11324 € | 905,92 € |
| 12.000 | 0,11020 € | 1.322,40 € |
| 20.000 | 0,10683 € | 2.136,60 € |
| 28.000 | 0,10486 € | 2.936,08 € |
| 40.000 | 0,10297 € | 4.118,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |


