
C0805W153JCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805W153JCRACTUTR-ND - Tape & Reel (TR) 399-C0805W153JCRACTUCT-ND - Cut Tape (CT) 399-C0805W153JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W153JCRACTU |
Description | CAP CER 0.015UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W153JCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23200 € | 11,60 € |
| 100 | 0,20860 € | 20,86 € |
| 500 | 0,16928 € | 84,64 € |
| 1.000 | 0,15713 € | 157,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14431 € | 360,77 € |
| 5.000 | 0,13659 € | 682,95 € |
| 7.500 | 0,13272 € | 995,40 € |
| 12.500 | 0,12843 € | 1.605,37 € |
| 17.500 | 0,12592 € | 2.203,60 € |
| 25.000 | 0,12351 € | 3.087,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

