
C0805C430J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C430J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C430J5GACTUCT-ND - Cut Tape (CT) 399-C0805C430J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C430J5GACTU |
Description | CAP CER 43PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C430J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C430F5GACTU | KEMET | 29 | 399-C0805C430F5GACTUCT-ND | 0,89000 € | Upgrade |
| C0805C430G5GACTU | KEMET | 92 | 399-C0805C430G5GACTUCT-ND | 0,54000 € | Upgrade |
| 08051A430JAT2A | KYOCERA AVX | 32.235 | 478-10401-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06508 € | 32,54 € |
| 1.000 | 0,05923 € | 59,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05049 € | 201,96 € |
| 8.000 | 0,04725 € | 378,00 € |
| 12.000 | 0,04562 € | 547,44 € |
| 20.000 | 0,04382 € | 876,40 € |
| 28.000 | 0,04277 € | 1.197,56 € |
| 40.000 | 0,04176 € | 1.670,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

